
17051332603 | |
|---|---|
DigiKey Part Number | 1195-3352-ND |
Manufacturer | |
Manufacturer Product Number | 17051332603 |
Description | CONN HEADER 133POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17051332603 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage Backplane |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style B 19 | Current Rating (Amps) 1 A |
Number of Positions 133 (95 + 38 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 434,21000 Kč | 434,21 Kč |
| 13 | 362,19615 Kč | 4 708,55 Kč |
| 26 | 344,90192 Kč | 8 967,45 Kč |
| 52 | 328,44212 Kč | 17 078,99 Kč |
| 104 | 312,77231 Kč | 32 528,32 Kč |
| 260 | 293,20988 Kč | 76 234,57 Kč |
| 507 | 279,73108 Kč | 141 823,66 Kč |
| Unit Price without VAT: | 434,21000 Kč |
|---|---|
| Unit Price with VAT: | 525,39410 Kč |


