
17051332005 | |
|---|---|
DigiKey Part Number | 1195-5272-ND |
Manufacturer | |
Manufacturer Product Number | 17051332005 |
Description | CONN HEADER 133POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 133 (95 + 38 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 17051332005 Models |
Category | Pitch 0.079" (2.00mm) |
Manufacturer HARTING | Number of Rows 5 + 2 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Connector Usage CompactPCI |
Connector Type Header, Male Pins | Contact Finish Gold or Gold-Palladium |
Connector Style B 19 | Current Rating (Amps) 1 A |
Number of Positions 133 (95 + 38 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,16000 Kč | 428,16 Kč |
| 13 | 357,28692 Kč | 4 644,73 Kč |
| 26 | 340,22538 Kč | 8 845,86 Kč |
| 52 | 323,99019 Kč | 16 847,49 Kč |
| 104 | 308,53510 Kč | 32 087,65 Kč |
| 260 | 289,23692 Kč | 75 201,60 Kč |
| 507 | 275,94089 Kč | 139 902,03 Kč |
| Unit Price without VAT: | 428,16000 Kč |
|---|---|
| Unit Price with VAT: | 518,07360 Kč |


