Connector Backshell For DIN 41612 Plastic, Size C15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09030960504

DigiKey Part Number
09030960504-ND
Manufacturer
Manufacturer Product Number
09030960504
Description
DIN SIGNAL SHELL HOUSING C15
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Backshell For DIN 41612 Plastic, Size C15
Datasheet
 Datasheet
EDA/CAD Models
09030960504 Models
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Backshell
Series
For Use With/Related Products
DIN 41612
Packaging
Bulk
Specifications
Plastic, Size C15
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 216
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1639,60000 Kč639,60 Kč
10543,53300 Kč5 435,33 Kč
30502,99300 Kč15 089,79 Kč
50485,19660 Kč24 259,83 Kč
100462,05470 Kč46 205,47 Kč
250433,16020 Kč108 290,05 Kč
500412,51494 Kč206 257,47 Kč
Manufacturers Standard Package
Unit Price without VAT:639,60000 Kč
Unit Price with VAT:773,91600 Kč