




09281326907 | |
|---|---|
DigiKey Part Number | 1195-4676-ND |
Manufacturer | |
Manufacturer Product Number | 09281326907 |
Description | CONN DIN HDR 48POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09281326907 Models |
Category | Style 2R |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 48 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 32 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,81000 Kč | 172,81 Kč |
| 20 | 139,81500 Kč | 2 796,30 Kč |
| 40 | 133,13775 Kč | 5 325,51 Kč |
| 60 | 129,37917 Kč | 7 762,75 Kč |
| 100 | 124,79740 Kč | 12 479,74 Kč |
| 260 | 116,66408 Kč | 30 332,66 Kč |
| 500 | 111,40782 Kč | 55 703,91 Kč |
| 1 000 | 106,09533 Kč | 106 095,33 Kč |
| Unit Price without VAT: | 172,81000 Kč |
|---|---|
| Unit Price with VAT: | 209,10010 Kč |










