




09232326824 | |
|---|---|
DigiKey Part Number | 1195-1858-ND |
Manufacturer | |
Manufacturer Product Number | 09232326824 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09232326824 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style 2C |
Packaging Bulk | Level, Class 2 |
Part Status Active | Mounting Type Through Hole |
Connector Type Receptacle, Female Sockets | Termination Solder |
Number of Positions 48 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 32 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 78,11300 Kč | 781,13 Kč |
| 25 | 73,20760 Kč | 1 830,19 Kč |
| 50 | 69,71340 Kč | 3 485,67 Kč |
| 100 | 66,38310 Kč | 6 638,31 Kč |
| 300 | 61,43103 Kč | 18 429,31 Kč |
| 500 | 59,25678 Kč | 29 628,39 Kč |
| 1 000 | 56,43024 Kč | 56 430,24 Kč |
| 2 500 | 52,90085 Kč | 132 252,12 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |











