
09232326823 | |
|---|---|
DigiKey Part Number | 09232326823-ND |
Manufacturer | |
Manufacturer Product Number | 09232326823 |
Description | CONN DIN RCPT 48POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09232326823 Models |
Category | Style 2C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Panel Mount, Through Hole |
Packaging Bulk | Termination Solder Eyelet(s) |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 2A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 251,25786 Kč | 125 628,93 Kč |
| Unit Price without VAT: | 251,25786 Kč |
|---|---|
| Unit Price with VAT: | 304,02201 Kč |













