48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole
09281326902
09281326902

09281326902

DigiKey Part Number
1195-7628-ND
Manufacturer
Manufacturer Product Number
09281326902
Description
CONN DIN HDR 48POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
48 Position Din Connector Header, Male Pins Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09281326902 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
2R
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold-Palladium
Connector Type
Header, Male Pins
Contact Finish Thickness
Flash
Number of Positions
48
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
32
Current Rating (Amps)
2A
Pitch
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Number of Rows
3
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1113,18000 Kč113,18 Kč
2091,56200 Kč1 831,24 Kč
4087,19425 Kč3 487,77 Kč
6084,73050 Kč5 083,83 Kč
10081,73050 Kč8 173,05 Kč
26076,40204 Kč19 864,53 Kč
50072,95798 Kč36 478,99 Kč
1 00069,47860 Kč69 478,60 Kč
2 50065,13353 Kč162 833,82 Kč
Manufacturers Standard Package
Unit Price without VAT:113,18000 Kč
Unit Price with VAT:136,94780 Kč