




09721647903 | |
|---|---|
DigiKey Part Number | 1195-5206-ND |
Manufacturer | |
Manufacturer Product Number | 09721647903 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09721647903 Models |
Category | Style Q |
Manufacturer HARTING | Level, Class 3 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 145,10000 Kč | 145,10 Kč |
| 20 | 117,34750 Kč | 2 346,95 Kč |
| 40 | 111,74075 Kč | 4 469,63 Kč |
| 60 | 108,58767 Kč | 6 515,26 Kč |
| 100 | 104,74010 Kč | 10 474,01 Kč |
| 260 | 97,91369 Kč | 25 457,56 Kč |
| 500 | 93,50116 Kč | 46 750,58 Kč |
| 1 000 | 89,04244 Kč | 89 042,44 Kč |
| 2 500 | 83,47461 Kč | 208 686,52 Kč |
| Unit Price without VAT: | 145,10000 Kč |
|---|---|
| Unit Price with VAT: | 175,57100 Kč |









