



09731962903 | |
|---|---|
DigiKey Part Number | 1195-5214-ND |
Manufacturer | |
Manufacturer Product Number | 09731962903 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731962903 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | R | |
Level, Class | 1 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | Flash | |
Operating Temperature | -55°C ~ 105°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,38000 Kč | 239,38 Kč |
| 20 | 193,62250 Kč | 3 872,45 Kč |
| 40 | 184,37300 Kč | 7 374,92 Kč |
| 60 | 179,17600 Kč | 10 750,56 Kč |
| 100 | 172,83240 Kč | 17 283,24 Kč |
| 260 | 161,57073 Kč | 42 008,39 Kč |
| 500 | 154,29120 Kč | 77 145,60 Kč |
| 1 000 | 146,93560 Kč | 146 935,60 Kč |
| Unit Price without VAT: | 239,38000 Kč |
|---|---|
| Unit Price with VAT: | 289,64980 Kč |


