
083506-E | |
|---|---|
DigiKey Part Number | 2684-083506-E-ND |
Manufacturer | |
Manufacturer Product Number | 083506-E |
Description | DIN CODING STRIP VERT CONN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Keying Strip For DIN 41612 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Keying Strip | |
For Use With/Related Products | DIN 41612 | |
Specifications | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 50,54200 Kč | 505,42 Kč |
| 25 | 47,37160 Kč | 1 184,29 Kč |
| 50 | 45,10380 Kč | 2 255,19 Kč |
| 100 | 42,94930 Kč | 4 294,93 Kč |
| 250 | 40,25820 Kč | 10 064,55 Kč |
| 500 | 38,33646 Kč | 19 168,23 Kč |
| 1 800 | 35,02513 Kč | 63 045,23 Kč |
| 3 600 | 33,35491 Kč | 120 077,68 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |


