




09731966904 | |
|---|---|
DigiKey Part Number | 1195-2890-ND |
Manufacturer | |
Manufacturer Product Number | 09731966904 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731966904 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style R |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Panel Mount, Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 96 | Contact Finish Thickness Flash |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| 20 | 154,37750 Kč | 3 087,55 Kč |
| 40 | 147,00175 Kč | 5 880,07 Kč |
| 60 | 142,85283 Kč | 8 571,17 Kč |
| 100 | 137,79520 Kč | 13 779,52 Kč |
| 260 | 128,81465 Kč | 33 491,81 Kč |
| 500 | 123,01090 Kč | 61 505,45 Kč |
| 1 000 | 117,14616 Kč | 117 146,16 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |














