
09030963217 | |
|---|---|
DigiKey Part Number | 1195-6613-ND |
Manufacturer | |
Manufacturer Product Number | 09030963217 |
Description | CONN RCPT HSG DIN 41612 96P GRY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Housing for Female Sockets Connector Gray Free Hanging (In-Line) DIN 41612, Type R |
Datasheet | Datasheet |
EDA/CAD Models | 09030963217 Models |
Category | Number of Positions 96 |
Manufacturer HARTING | Pitch 0.100" (2.54mm) |
Series | Number of Rows 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Female Sockets | Color Gray |
Connector Style DIN 41612, Type R | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,05000 Kč | 367,05 Kč |
| 10 | 312,00900 Kč | 3 120,09 Kč |
| 25 | 292,46000 Kč | 7 311,50 Kč |
| 50 | 278,50480 Kč | 13 925,24 Kč |
| 150 | 257,74207 Kč | 38 661,31 Kč |
| 300 | 245,45193 Kč | 73 635,58 Kč |
| 600 | 233,75008 Kč | 140 250,05 Kč |
| Unit Price without VAT: | 367,05000 Kč |
|---|---|
| Unit Price with VAT: | 444,13050 Kč |














