




09731646974 | |
|---|---|
DigiKey Part Number | 1195-5211-ND |
Manufacturer | |
Manufacturer Product Number | 09731646974 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731646974 Models |
Category | Style R |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 96 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded 64 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,65000 Kč | 194,65 Kč |
| 20 | 157,47450 Kč | 3 149,49 Kč |
| 40 | 149,95725 Kč | 5 998,29 Kč |
| 60 | 145,72617 Kč | 8 743,57 Kč |
| 100 | 140,56480 Kč | 14 056,48 Kč |
| 260 | 131,40469 Kč | 34 165,22 Kč |
| 500 | 125,48362 Kč | 62 741,81 Kč |
| 1 000 | 119,50109 Kč | 119 501,09 Kč |
| Unit Price without VAT: | 194,65000 Kč |
|---|---|
| Unit Price with VAT: | 235,52650 Kč |

















