
09030009959 | |
|---|---|
DigiKey Part Number | 1195-7371-ND |
Manufacturer | |
Manufacturer Product Number | 09030009959 |
Description | CONN SHROUD DIN 41612 96POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For DIN 41612, Type C/R 96 Positions |
Datasheet | Datasheet |
EDA/CAD Models | 09030009959 Models |
Category | Part Status Active |
Manufacturer HARTING | Accessory Type Shroud |
Series | For Use With/Related Products DIN 41612, Type C/R |
Packaging Bulk | Specifications 96 Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 85,84000 Kč | 858,40 Kč |
| 25 | 80,45600 Kč | 2 011,40 Kč |
| 50 | 76,60920 Kč | 3 830,46 Kč |
| 100 | 72,95130 Kč | 7 295,13 Kč |
| 250 | 68,38292 Kč | 17 095,73 Kč |
| 500 | 65,11984 Kč | 32 559,92 Kč |
| 1 000 | 62,01402 Kč | 62 014,02 Kč |
| 2 500 | 58,13565 Kč | 145 339,12 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |








