




09032646861 | |
|---|---|
DigiKey Part Number | 1195-1181-ND |
Manufacturer | |
Manufacturer Product Number | 09032646861 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032646861 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style C |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 96 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,45000 Kč | 190,45 Kč |
| 20 | 154,03100 Kč | 3 080,62 Kč |
| 40 | 146,67100 Kč | 5 866,84 Kč |
| 60 | 142,53450 Kč | 8 552,07 Kč |
| 100 | 137,48860 Kč | 13 748,86 Kč |
| 260 | 128,52635 Kč | 33 416,85 Kč |
| 500 | 122,73624 Kč | 61 368,12 Kč |
| 1 000 | 116,88390 Kč | 116 883,90 Kč |
| Unit Price without VAT: | 190,45000 Kč |
|---|---|
| Unit Price with VAT: | 230,44450 Kč |













