


09030009956 | |
|---|---|
DigiKey Part Number | 1195-4207-ND |
Manufacturer | |
Manufacturer Product Number | 09030009956 |
Description | CONN SHROUD DIN 41612 96POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For DIN 41612, Type C/R 96 Positions |
Datasheet | Datasheet |
EDA/CAD Models | 09030009956 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
For Use With/Related Products | DIN 41612, Type C/R | |
Specifications | 96 Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 60,05400 Kč | 600,54 Kč |
| 25 | 56,28320 Kč | 1 407,08 Kč |
| 50 | 53,59100 Kč | 2 679,55 Kč |
| 100 | 51,02930 Kč | 5 102,93 Kč |
| 250 | 47,83428 Kč | 11 958,57 Kč |
| 500 | 45,55138 Kč | 22 775,69 Kč |
| 1 000 | 43,37809 Kč | 43 378,09 Kč |
| 2 500 | 40,66464 Kč | 101 661,60 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |


