




09033646921 | |
|---|---|
DigiKey Part Number | 1195-1209-ND |
Manufacturer | |
Manufacturer Product Number | 09033646921 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09033646921 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style C |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Features Mounting Clips |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 64 | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,23000 Kč | 93,23 Kč |
| 10 | 79,26700 Kč | 792,67 Kč |
| 25 | 74,29920 Kč | 1 857,48 Kč |
| 50 | 70,75060 Kč | 3 537,53 Kč |
| 100 | 67,37210 Kč | 6 737,21 Kč |
| 300 | 62,34587 Kč | 18 703,76 Kč |
| 500 | 60,13996 Kč | 30 069,98 Kč |
| 1 000 | 57,27100 Kč | 57 271,00 Kč |
| 2 500 | 53,68912 Kč | 134 222,80 Kč |
| Unit Price without VAT: | 93,23000 Kč |
|---|---|
| Unit Price with VAT: | 112,80830 Kč |














