




09034646825 | |
|---|---|
DigiKey Part Number | 1195-1214-ND |
Manufacturer | |
Manufacturer Product Number | 09034646825 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09034646825 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style C |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Features Mounting Clips |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 64 | Material - Insulation Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,99000 Kč | 104,99 Kč |
| 10 | 89,28300 Kč | 892,83 Kč |
| 25 | 83,68960 Kč | 2 092,24 Kč |
| 50 | 79,69160 Kč | 3 984,58 Kč |
| 100 | 75,88680 Kč | 7 588,68 Kč |
| 300 | 70,22710 Kč | 21 068,13 Kč |
| 500 | 67,74206 Kč | 33 871,03 Kč |
| 1 000 | 64,51111 Kč | 64 511,11 Kč |
| 2 500 | 60,47634 Kč | 151 190,85 Kč |
| Unit Price without VAT: | 104,99000 Kč |
|---|---|
| Unit Price with VAT: | 127,03790 Kč |











