




09031646922 | |
|---|---|
DigiKey Part Number | 1195-1150-ND |
Manufacturer | |
Manufacturer Product Number | 09031646922 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09031646922 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style C |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 96 | Contact Finish Thickness Flash |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 20 | 72,52700 Kč | 1 450,54 Kč |
| 40 | 69,05725 Kč | 2 762,29 Kč |
| 60 | 67,10967 Kč | 4 026,58 Kč |
| 100 | 64,73260 Kč | 6 473,26 Kč |
| 260 | 60,51058 Kč | 15 732,75 Kč |
| 500 | 57,78314 Kč | 28 891,57 Kč |
| 1 000 | 55,02652 Kč | 55 026,52 Kč |
| 2 500 | 51,58512 Kč | 128 962,80 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |



















