




09032646825 | |
|---|---|
DigiKey Part Number | 1195-1176-ND |
Manufacturer | |
Manufacturer Product Number | 09032646825 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032646825 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 59,65500 Kč | 596,55 Kč |
| 25 | 55,90520 Kč | 1 397,63 Kč |
| 50 | 53,23420 Kč | 2 661,71 Kč |
| 100 | 50,69130 Kč | 5 069,13 Kč |
| 300 | 46,91023 Kč | 14 073,07 Kč |
| 500 | 45,24944 Kč | 22 624,72 Kč |
| 1 000 | 43,09084 Kč | 43 090,84 Kč |
| 2 500 | 40,39494 Kč | 100 987,35 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |











