
TG-A38KX-285-190-1.0-2A | |
|---|---|
DigiKey Part Number | 1168-TG-A38KX-285-190-1.0-2A-ND |
Manufacturer | |
Manufacturer Product Number | TG-A38KX-285-190-1.0-2A |
Description | THERM PAD 285MMX190MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 285.00mm x 190.00mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Outline 285.00mm x 190.00mm |
Manufacturer t-Global Technology | Thickness 0.0394" (1.000mm) |
Series | Material Silicone |
Packaging Bulk | Adhesive Adhesive - Both Sides |
Part Status Active | Color Blue |
Usage Multi | Thermal Conductivity 3.8W/m-K |
Type Pad, Sheet | Shelf Life 12 Months |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 774,20000 Kč | 774,20 Kč |
| 10 | 685,12300 Kč | 6 851,23 Kč |
| 25 | 652,54240 Kč | 16 313,56 Kč |
| 50 | 628,90260 Kč | 31 445,13 Kč |
| 100 | 606,09890 Kč | 60 609,89 Kč |
| 250 | 577,17120 Kč | 144 292,80 Kč |
| Unit Price without VAT: | 774,20000 Kč |
|---|---|
| Unit Price with VAT: | 936,78200 Kč |




