Thermal Pad Blue 385.00mm x 285.00mm Rectangular Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A38KX-385-285-1.0-2A

DigiKey Part Number
1168-TG-A38KX-385-285-1.0-2A-ND
Manufacturer
Manufacturer Product Number
TG-A38KX-385-285-1.0-2A
Description
THERM PAD 385X285MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 385.00mm x 285.00mm Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
385.00mm x 285.00mm
Manufacturer
t-Global Technology
Thickness
0.0394" (1.000mm)
Series
Material
Silicone
Packaging
Bulk
Adhesive
Adhesive - Both Sides
Part Status
Active
Color
Blue
Usage
Multi
Thermal Conductivity
3.8W/m-K
Type
Pad, Sheet
Shelf Life
12 Months
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 489,18000 Kč1 489,18 Kč
101 317,72900 Kč13 177,29 Kč
251 255,01680 Kč31 375,42 Kč
501 209,50160 Kč60 475,08 Kč
1001 165,58220 Kč116 558,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 489,18000 Kč
Unit Price with VAT:1 801,90780 Kč