


09032646845 | |
|---|---|
DigiKey Part Number | 1195-4241-ND |
Manufacturer | |
Manufacturer Product Number | 09032646845 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032646845 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Kinked Pin, Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86094648114755V1LF | Amphenol CS (FCI) | 495 | 609-2120-ND | 65,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,91000 Kč | 73,91 Kč |
| 10 | 62,82600 Kč | 628,26 Kč |
| 25 | 58,88680 Kč | 1 472,17 Kč |
| 50 | 56,06880 Kč | 2 803,44 Kč |
| 100 | 53,39160 Kč | 5 339,16 Kč |
| 300 | 49,40830 Kč | 14 822,49 Kč |
| 500 | 47,65958 Kč | 23 829,79 Kč |
| 1 000 | 45,38571 Kč | 45 385,71 Kč |
| 2 500 | 42,54682 Kč | 106 367,05 Kč |
| Unit Price without VAT: | 73,91000 Kč |
|---|---|
| Unit Price with VAT: | 89,43110 Kč |











