




09033646919 | |
|---|---|
DigiKey Part Number | 1195-4248-ND |
Manufacturer | |
Manufacturer Product Number | 09033646919 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09033646919 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Lock |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Thermoplastic, Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,64000 Kč | 118,64 Kč |
| 20 | 95,90850 Kč | 1 918,17 Kč |
| 40 | 91,32550 Kč | 3 653,02 Kč |
| 60 | 88,74800 Kč | 5 324,88 Kč |
| 100 | 85,60460 Kč | 8 560,46 Kč |
| 260 | 80,02258 Kč | 20 805,87 Kč |
| 500 | 76,41634 Kč | 38 208,17 Kč |
| 1 000 | 72,77151 Kč | 72 771,51 Kč |
| 2 500 | 68,22116 Kč | 170 552,90 Kč |
| Unit Price without VAT: | 118,64000 Kč |
|---|---|
| Unit Price with VAT: | 143,55440 Kč |






















