




09734646804 | |
|---|---|
DigiKey Part Number | 1195-8044-ND |
Manufacturer | |
Manufacturer Product Number | 09734646804 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09734646804 Models |
Category | Style R |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,55000 Kč | 154,55 Kč |
| 20 | 125,10600 Kč | 2 502,12 Kč |
| 40 | 119,13225 Kč | 4 765,29 Kč |
| 60 | 115,77250 Kč | 6 946,35 Kč |
| 100 | 111,67370 Kč | 11 167,37 Kč |
| 260 | 104,39396 Kč | 27 142,43 Kč |
| 500 | 99,68926 Kč | 49 844,63 Kč |
| 1 000 | 94,93616 Kč | 94 936,16 Kč |
| Unit Price without VAT: | 154,55000 Kč |
|---|---|
| Unit Price with VAT: | 187,00550 Kč |












