
09731646902 | |
|---|---|
DigiKey Part Number | 1195-2884-ND |
Manufacturer | |
Manufacturer Product Number | 09731646902 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731646902 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style R |
Packaging Bulk | Level, Class 2 |
Part Status Active | Mounting Type Panel Mount, Through Hole |
Connector Type Header, Male Pins | Termination Solder |
Number of Positions 96 | Contact Finish Gold |
Number of Positions Loaded 64 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 20 | 123,69900 Kč | 2 473,98 Kč |
| 40 | 117,79350 Kč | 4 711,74 Kč |
| 60 | 114,47067 Kč | 6 868,24 Kč |
| 100 | 110,41590 Kč | 11 041,59 Kč |
| 260 | 103,21808 Kč | 26 836,70 Kč |
| 500 | 98,56714 Kč | 49 283,57 Kč |
| 1 000 | 93,86694 Kč | 93 866,94 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |














