
09033646951 | |
|---|---|
DigiKey Part Number | 09033646951-ND |
Manufacturer | |
Manufacturer Product Number | 09033646951 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09033646951 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Board Lock |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 64 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,12000 Kč | 137,12 Kč |
| 20 | 110,95350 Kč | 2 219,07 Kč |
| 40 | 105,65675 Kč | 4 226,27 Kč |
| 60 | 102,67317 Kč | 6 160,39 Kč |
| 100 | 99,03710 Kč | 9 903,71 Kč |
| 260 | 92,58100 Kč | 24 071,06 Kč |
| 500 | 88,40872 Kč | 44 204,36 Kč |
| 1 000 | 84,19253 Kč | 84 192,53 Kč |
| 2 500 | 78,92804 Kč | 197 320,10 Kč |
| Unit Price without VAT: | 137,12000 Kč |
|---|---|
| Unit Price with VAT: | 165,91520 Kč |















