
A-RM64ACT | |
|---|---|
DigiKey Part Number | 123-A-RM64ACT-ND |
Manufacturer | |
Manufacturer Product Number | A-RM64ACT |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Category | Level, Class 3 |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Tray | Features Polarizing Key |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 96 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded 64 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Style R |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 67,59300 Kč | 675,93 Kč |
| 30 | 62,55300 Kč | 1 876,59 Kč |
| 60 | 59,56083 Kč | 3 573,65 Kč |
| 120 | 56,71733 Kč | 6 806,08 Kč |
| 270 | 53,56200 Kč | 14 461,74 Kč |
| 510 | 51,21165 Kč | 26 117,94 Kč |
| 1 020 | 48,76868 Kč | 49 744,05 Kč |
| 2 520 | 45,75648 Kč | 115 306,33 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |


