
788-721 | |
|---|---|
DigiKey Part Number | 2946-788-721-ND |
Manufacturer | |
Manufacturer Product Number | 788-721 |
Description | SSR RELAY SPST-NO 4A 12-275V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | 788-721 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 24VAC/DC | |
Voltage - Load | 12 V ~ 275 V | |
Load Current | 4 A | |
Termination Style | Spring Terminal | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | UL | |
Grade | - | |
Qualification | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 177,70000 Kč | 2 177,70 Kč |
| 10 | 1 939,18600 Kč | 19 391,86 Kč |
| 25 | 1 851,57000 Kč | 46 289,25 Kč |
| 50 | 1 787,87900 Kč | 89 393,95 Kč |
| 100 | 1 726,34220 Kč | 172 634,22 Kč |
| Unit Price without VAT: | 2 177,70000 Kč |
|---|---|
| Unit Price with VAT: | 2 635,01700 Kč |










