



86094648114755V1LF | |
|---|---|
DigiKey Part Number | 609-2120-ND |
Manufacturer | |
Manufacturer Product Number | 86094648114755V1LF |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold, GXT™ Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 86094648114755V1LF Models |
Category | Style C |
Manufacturer Amphenol ICC (FCI) | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold, GXT™ |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 55,28800 Kč | 552,88 Kč |
| 25 | 51,82320 Kč | 1 295,58 Kč |
| 50 | 49,34940 Kč | 2 467,47 Kč |
| 100 | 46,99140 Kč | 4 699,14 Kč |
| 352 | 42,99759 Kč | 15 135,15 Kč |
| 704 | 40,94580 Kč | 28 825,84 Kč |
| 1 056 | 39,79161 Kč | 42 019,94 Kč |
| 2 816 | 37,13313 Kč | 104 566,89 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |









