
09030009958 | |
|---|---|
DigiKey Part Number | 1195-7370-ND |
Manufacturer | |
Manufacturer Product Number | 09030009958 |
Description | CONN SHROUD DIN 41612 96POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For DIN 41612, Type C/R 96 Positions |
Datasheet | Datasheet |
EDA/CAD Models | 09030009958 Models |
Category | Part Status Active |
Manufacturer HARTING | Accessory Type Shroud |
Series | For Use With/Related Products DIN 41612, Type C/R |
Packaging Bulk | Specifications 96 Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 60,05400 Kč | 600,54 Kč |
| 25 | 56,28320 Kč | 1 407,08 Kč |
| 50 | 53,59100 Kč | 2 679,55 Kč |
| 100 | 51,02930 Kč | 5 102,93 Kč |
| 250 | 47,83428 Kč | 11 958,57 Kč |
| 500 | 45,55138 Kč | 22 775,69 Kč |
| 1 000 | 43,37809 Kč | 43 378,09 Kč |
| 2 500 | 40,66464 Kč | 101 661,60 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |








