Contact Power Socket 20-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09020006474

DigiKey Part Number
1195-4187-2-ND - Tape & Reel (TR)
1195-4187-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
09020006474
Description
CONTACT SOCKET POWER 20-28AWG
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Power Socket 20-28 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
09020006474 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Power
Manufacturer
HARTING
Pin or Socket
Socket
Series
Contact Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
20-28 AWG
Part Status
Active
Current Rating (Amps)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
109,21800 Kč92,18 Kč
258,63440 Kč215,86 Kč
508,22700 Kč411,35 Kč
1007,83230 Kč783,23 Kč
2507,34008 Kč1 835,02 Kč
5006,98940 Kč3 494,70 Kč
1 0006,65532 Kč6 655,32 Kč
2 5006,23850 Kč15 596,25 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,94075 Kč29 703,75 Kč
10 0005,65730 Kč56 573,00 Kč
15 0005,49786 Kč82 467,90 Kč
25 0005,30340 Kč132 585,00 Kč
35 0005,17908 Kč181 267,80 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč