




09035963214 | |
|---|---|
DigiKey Part Number | 1195-6974-ND |
Manufacturer | |
Manufacturer Product Number | 09035963214 |
Description | CONN DIN RCPT 96POS PCB GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Housing for Female Sockets Connector Gray Through Hole DIN 41612, Type C |
Datasheet | Datasheet |
EDA/CAD Models | 09035963214 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Mounting Type Through Hole |
Packaging Bulk | Connector Usage Receptacle |
Part Status Active | Features Mounting Clips |
Connector Type Housing for Female Sockets | Color Gray |
Connector Style DIN 41612, Type C | Note Contacts Sold Separately |
Number of Positions 96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 278,64000 Kč | 278,64 Kč |
| 20 | 225,47650 Kč | 4 509,53 Kč |
| 40 | 214,71500 Kč | 8 588,60 Kč |
| 60 | 208,66067 Kč | 12 519,64 Kč |
| 100 | 201,27420 Kč | 20 127,42 Kč |
| 260 | 188,15985 Kč | 48 921,56 Kč |
| 500 | 179,68366 Kč | 89 841,83 Kč |
| 1 000 | 171,11816 Kč | 171 118,16 Kč |
| Unit Price without VAT: | 278,64000 Kč |
|---|---|
| Unit Price with VAT: | 337,15440 Kč |













