
09731642904 | |
|---|---|
DigiKey Part Number | 09731642904-ND |
Manufacturer | |
Manufacturer Product Number | 09731642904 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731642904 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer HARTING | Number of Rows 3 |
Series | Style R |
Packaging Bulk | Level, Class 1 |
Part Status Active | Mounting Type Through Hole |
Connector Type Header, Male Pins | Termination Press-Fit |
Number of Positions 96 | Contact Finish Gold-Palladium |
Number of Positions Loaded 64 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 248,48000 Kč | 4 969,60 Kč |
| Unit Price without VAT: | 248,48000 Kč |
|---|---|
| Unit Price with VAT: | 300,66080 Kč |












