09034642824 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 660
Unit Price: 65,09000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 132,59431 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 188,98000 Kč
Datasheet
96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09034642824

DigiKey Part Number
09034642824-ND
Manufacturer
Manufacturer Product Number
09034642824
Description
CONN DIN RCPT 96POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole
Datasheet
 Datasheet
EDA/CAD Models
09034642824 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
HARTING
Level, Class
1
Series
Mounting Type
Through Hole
Packaging
Bulk
Termination
Solder
Part Status
Active
Features
Mounting Clips
Connector Type
Receptacle, Female Sockets
Contact Finish
Gold-Palladium
Number of Positions
96
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
64
Current Rating (Amps)
2A
Pitch
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Number of Rows
3
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
86094648114755V1LFAmphenol CS (FCI)660609-2120-ND65,09000 KčSimilar
DIN-064CSB-R1L-HM3M0DIN-064CSB-R1L-HM-ND132,59431 KčSimilar
DIN-064CSB-S1L-HM3M03M161116-ND188,98000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100123,87770 Kč12 387,77 Kč
Manufacturers Standard Package
Unit Price without VAT:123,87770 Kč
Unit Price with VAT:149,89202 Kč