Similar
Similar
Similar
Similar

09031642921222 | |
|---|---|
DigiKey Part Number | 09031642921222-ND |
Manufacturer | |
Manufacturer Product Number | 09031642921222 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031642921222 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 108457096002026 | KYOCERA AVX | 0 | 478-4519-ND | 0,00000 Kč | Similar |
| 108557096002026 | KYOCERA AVX | 0 | 478-4891-ND | 0,00000 Kč | Similar |
| 168457096002026 | KYOCERA AVX | 0 | 168457096002026-ND | 62,99400 Kč | Similar |
| 216432-1 | TE Connectivity AMP Connectors | 0 | 216432-1-ND | 0,00000 Kč | Similar |
| 86094647113785E1LF | Amphenol CS (FCI) | 0 | 86094647113785E1LF-ND | 181,69776 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 138,78650 Kč | 2 775,73 Kč |
| Unit Price without VAT: | 138,78650 Kč |
|---|---|
| Unit Price with VAT: | 167,93167 Kč |














