




09732642801 | |
|---|---|
DigiKey Part Number | 1195-8042-ND |
Manufacturer | |
Manufacturer Product Number | 09732642801 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09732642801 Models |
Category | Style R |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 650897-4 | TE Connectivity AMP Connectors | 0 | A109206-ND | 7,29004 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,01000 Kč | 118,01 Kč |
| 20 | 95,54100 Kč | 1 910,82 Kč |
| 40 | 90,97900 Kč | 3 639,16 Kč |
| 60 | 88,41200 Kč | 5 304,72 Kč |
| 100 | 85,28130 Kč | 8 528,13 Kč |
| 260 | 79,72215 Kč | 20 727,76 Kč |
| 500 | 76,12866 Kč | 38 064,33 Kč |
| 1 000 | 72,49748 Kč | 72 497,48 Kč |
| 2 500 | 67,96423 Kč | 169 910,58 Kč |
| Unit Price without VAT: | 118,01000 Kč |
|---|---|
| Unit Price with VAT: | 142,79210 Kč |























