



TP12SH8ABE | |
|---|---|
DigiKey Part Number | CKN1733-ND |
Manufacturer | |
Manufacturer Product Number | TP12SH8ABE |
Description | SWITCH PUSH SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TP12SH8ABE Models |
Category | Voltage Rating - AC 20 V |
Mfr | Voltage Rating - DC 20 V |
Series | Actuator Type Round, Plunger |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole, Right Angle | Termination Style PC Pin |
Type Standard | Features Sealed |
Circuit | Operating Temperature -30°C ~ 85°C |
Switch Function On-Mom | Electrical Life 30,000 Cycles |
Current Rating (Amps) 0.4VA (AC/DC) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 800SP8B6M6RE | E-Switch | 180 | EG2611-ND | 103,10000 Kč | Similar |
| BB15AH | NKK Switches | 768 | 360-3422-ND | 145,52000 Kč | Similar |
| BB15AP | NKK Switches | 770 | 360-3784-ND | 134,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,87000 Kč | 211,87 Kč |
| 10 | 182,87200 Kč | 1 828,72 Kč |
| 25 | 172,43560 Kč | 4 310,89 Kč |
| 50 | 164,92660 Kč | 8 246,33 Kč |
| 200 | 150,84335 Kč | 30 168,67 Kč |
| 400 | 144,24155 Kč | 57 696,62 Kč |
| 600 | 140,50812 Kč | 84 304,87 Kč |
| 1 000 | 135,93685 Kč | 135 936,85 Kč |
| Unit Price without VAT: | 211,87000 Kč |
|---|---|
| Unit Price with VAT: | 256,36270 Kč |





















