Similar

09791642950 | |
|---|---|
DigiKey Part Number | 09791642950-ND |
Manufacturer | |
Manufacturer Product Number | 09791642950 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09791642950 Models |
Category | Style RM |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 64 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86094647894765E1LF | Amphenol CS (FCI) | 0 | 86094647894765E1LF-ND | 88,85363 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 176,80300 Kč | 3 536,06 Kč |
| Unit Price without VAT: | 176,80300 Kč |
|---|---|
| Unit Price with VAT: | 213,93163 Kč |


