Similar
Similar

86094647894765E1LF | |
|---|---|
DigiKey Part Number | 86094647894765E1LF-ND |
Manufacturer | |
Manufacturer Product Number | 86094647894765E1LF |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole |
Datasheet | Datasheet |
Category | Style R |
Manufacturer Amphenol ICC (FCI) | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 1.5A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09731647904 | HARTING | 0 | 1195-8038-ND | 0,00000 Kč | Similar |
| 09791642950 | HARTING | 0 | 09791642950-ND | 176,80300 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | 88,85363 Kč | 51 179,69 Kč |
| Unit Price without VAT: | 88,85363 Kč |
|---|---|
| Unit Price with VAT: | 107,51289 Kč |






