




09031642922 | |
|---|---|
DigiKey Part Number | 1195-4214-ND |
Manufacturer | |
Manufacturer Product Number | 09031642922 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09031642922 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 226,78000 Kč | 226,78 Kč |
| 20 | 183,45950 Kč | 3 669,19 Kč |
| 40 | 174,69800 Kč | 6 987,92 Kč |
| 60 | 169,77233 Kč | 10 186,34 Kč |
| 100 | 163,76340 Kč | 16 376,34 Kč |
| 260 | 153,09077 Kč | 39 803,60 Kč |
| 500 | 146,19396 Kč | 73 096,98 Kč |
| 1 000 | 139,22451 Kč | 139 224,51 Kč |
| Unit Price without VAT: | 226,78000 Kč |
|---|---|
| Unit Price with VAT: | 274,40380 Kč |









