




09032642845 | |
|---|---|
DigiKey Part Number | 1195-4239-ND |
Manufacturer | |
Manufacturer Product Number | 09032642845 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032642845 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Kinked Pin, Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86094648114755V1LF | Amphenol CS (FCI) | 495 | 609-2120-ND | 65,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,08000 Kč | 90,08 Kč |
| 10 | 76,55900 Kč | 765,59 Kč |
| 25 | 71,75440 Kč | 1 793,86 Kč |
| 50 | 68,32740 Kč | 3 416,37 Kč |
| 100 | 65,06230 Kč | 6 506,23 Kč |
| 300 | 60,20897 Kč | 18 062,69 Kč |
| 500 | 58,07794 Kč | 29 038,97 Kč |
| 1 000 | 55,30747 Kč | 55 307,47 Kč |
| 2 500 | 51,84834 Kč | 129 620,85 Kč |
| Unit Price without VAT: | 90,08000 Kč |
|---|---|
| Unit Price with VAT: | 108,99680 Kč |














