Similar
Similar

09731642902 | |
|---|---|
DigiKey Part Number | 09731642902-ND |
Manufacturer | |
Manufacturer Product Number | 09731642902 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09731642902 Models |
Category | Level, Class 1 |
Manufacturer HARTING | Mounting Type Through Hole |
Series | Termination Solder |
Packaging Bulk | Contact Finish Gold-Palladium |
Part Status Active | Contact Finish Thickness Flash |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 | Base Product Number |
Style R |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121A10559X | Amphenol CONEC | 0 | 626-1278-ND | 3,43135 Kč | Similar |
| DIN-064RPB-S1-HM | 3M | 0 | DIN-064RPB-S1-HM-ND | 3,95888 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 191,91100 Kč | 3 838,22 Kč |
| Unit Price without VAT: | 191,91100 Kč |
|---|---|
| Unit Price with VAT: | 232,21231 Kč |













