




09721646909 | |
|---|---|
DigiKey Part Number | 1195-5204-ND |
Manufacturer | |
Manufacturer Product Number | 09721646909 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09721646909 Models |
Category | Style Q |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 304,89000 Kč | 304,89 Kč |
| 20 | 246,70550 Kč | 4 934,11 Kč |
| 40 | 234,92550 Kč | 9 397,02 Kč |
| 60 | 228,30083 Kč | 13 698,05 Kč |
| 100 | 220,22070 Kč | 22 022,07 Kč |
| 260 | 205,87246 Kč | 53 526,84 Kč |
| 500 | 196,59924 Kč | 98 299,62 Kč |
| 1 000 | 187,22867 Kč | 187 228,67 Kč |
| Unit Price without VAT: | 304,89000 Kč |
|---|---|
| Unit Price with VAT: | 368,91690 Kč |










