




09721646904 | |
|---|---|
DigiKey Part Number | 1195-2882-ND |
Manufacturer | |
Manufacturer Product Number | 09721646904 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09721646904 Models |
Category | Number of Rows 2 |
Manufacturer HARTING | Style Q |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Panel Mount, Through Hole |
Part Status Active | Termination Press-Fit |
Connector Type Header, Male Pins | Contact Finish Gold |
Number of Positions 64 | Contact Finish Thickness Flash |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,23000 Kč | 173,23 Kč |
| 20 | 140,16150 Kč | 2 803,23 Kč |
| 40 | 133,46850 Kč | 5 338,74 Kč |
| 60 | 129,70117 Kč | 7 782,07 Kč |
| 100 | 125,11030 Kč | 12 511,03 Kč |
| 260 | 116,95562 Kč | 30 408,46 Kč |
| 500 | 111,68542 Kč | 55 842,71 Kč |
| 1 000 | 106,35970 Kč | 106 359,70 Kč |
| Unit Price without VAT: | 173,23000 Kč |
|---|---|
| Unit Price with VAT: | 209,60830 Kč |










