
1731120218 | |
|---|---|
DigiKey Part Number | 1731120218-ND |
Manufacturer | |
Manufacturer Product Number | 1731120218 |
Description | CONN D-SUB SOCKET 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 18-22 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120218 Models |
Category | Wire Gauge 18-22 AWG |
Manufacturer Molex | Contact Termination Crimp |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Signal | Contact Size 20 |
Contact Type Female Socket | Base Product Number |
Contact Form Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 65,87100 Kč | 658,71 Kč |
| 25 | 61,74240 Kč | 1 543,56 Kč |
| 50 | 58,79020 Kč | 2 939,51 Kč |
| 100 | 55,98280 Kč | 5 598,28 Kč |
| 300 | 51,80557 Kč | 15 541,67 Kč |
| 500 | 49,97188 Kč | 24 985,94 Kč |
| 1 000 | 47,58819 Kč | 47 588,19 Kč |
| 2 500 | 44,61134 Kč | 111 528,35 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |



















