
1731120168 | |
|---|---|
DigiKey Part Number | 1731120168-ND |
Manufacturer | |
Manufacturer Product Number | 1731120168 |
Description | CONN D-SUB SOCKET COAX GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-58, 141 Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120168 Models |
Category | Wire Gauge RG-58, 141 |
Manufacturer Molex | Contact Termination Crimp and Solder |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Type Coaxial | Termination Finish Gold |
Contact Type Female Socket | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,97000 Kč | 272,97 Kč |
| 10 | 232,04900 Kč | 2 320,49 Kč |
| 25 | 217,50560 Kč | 5 437,64 Kč |
| 50 | 207,12420 Kč | 10 356,21 Kč |
| 100 | 197,23840 Kč | 19 723,84 Kč |
| 300 | 182,53630 Kč | 54 760,89 Kč |
| 500 | 176,08082 Kč | 88 040,41 Kč |
| 1 000 | 167,68730 Kč | 167 687,30 Kč |
| Unit Price without VAT: | 272,97000 Kč |
|---|---|
| Unit Price with VAT: | 330,29370 Kč |















