



1727040133 | |
|---|---|
DigiKey Part Number | WM12524-ND |
Manufacturer | |
Manufacturer Product Number | 1727040133 |
Description | CONN D-SUB SOCKET COAX GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold RG-174, 188, 316 Crimp and Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1727040133 Models |
Category | Wire Gauge RG-174, 188, 316 |
Manufacturer Molex | Contact Termination Crimp and Solder |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) Inner, 31.5µin (0.80µm) Outer |
Type Coaxial | Termination Finish Gold |
Contact Type Female Socket | Termination Finish Thickness 51.2µin (1.30µm) Inner, 8.00µin (0.203µm) Outer |
Contact Form Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,04000 Kč | 207,04 Kč |
| 10 | 175,98400 Kč | 1 759,84 Kč |
| 25 | 164,96040 Kč | 4 124,01 Kč |
| 50 | 157,08600 Kč | 7 854,30 Kč |
| 100 | 149,58980 Kč | 14 958,98 Kč |
| 250 | 140,22800 Kč | 35 057,00 Kč |
| 500 | 133,54014 Kč | 66 770,07 Kč |
| 1 000 | 127,17397 Kč | 127 173,97 Kč |
| Unit Price without VAT: | 207,04000 Kč |
|---|---|
| Unit Price with VAT: | 250,51840 Kč |






















