



DDMM-43W2S | |
|---|---|
DigiKey Part Number | 1003-DDMM-43W2S-ND |
Manufacturer | |
Manufacturer Product Number | DDMM-43W2S |
Description | CONN D-SUB RCPT 43POS PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 43 (41 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bag | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Features Shielded |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 5 (DD, D) - 43W2 | Wire Gauge 22-28 AWG |
Contact Type Signal and Coax or Power (Not Included) | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 226,91000 Kč | 1 226,91 Kč |
| 10 | 1 046,24600 Kč | 10 462,46 Kč |
| Unit Price without VAT: | 1 226,91000 Kč |
|---|---|
| Unit Price with VAT: | 1 484,56110 Kč |




