
DDMM-43W2P | |
|---|---|
DigiKey Part Number | DDMM-43W2P-ND |
Manufacturer | |
Manufacturer Product Number | DDMM-43W2P |
Description | CONN D-SUB PLUG 43POS PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 43 (41 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel, Yellow Chromate Plated Zinc |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 50.0µin (1.27µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Shielded |
Number of Positions | Color Black |
Number of Rows 3 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 5 (DD, D) - 43W2 | Wire Gauge 8-26 AWG |
Contact Type Signal and Coax or Power (Not Included) | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 322,45000 Kč | 1 322,45 Kč |
| 10 | 1 124,02300 Kč | 11 240,23 Kč |
| 33 | 1 033,26061 Kč | 34 097,60 Kč |
| 66 | 983,99167 Kč | 64 943,45 Kč |
| 132 | 937,08826 Kč | 123 695,65 Kč |
| Unit Price without VAT: | 1 322,45000 Kč |
|---|---|
| Unit Price with VAT: | 1 600,16450 Kč |




